WAGO Male MCS-MAXI 7.62mm with Straight Solder Pins

  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 29mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Number of contacts: 3/pôle

Trustpilot